10082 | Mennekes

Surface mount german schuko-style socket, blue, 16 A/250 V, Germany, IP44, 10082

Order No.: 05N6732
EAN: 4015394188117
MPN:
10082
Mennekes
default L
Image may differ
Unit Price (€ / pc.)
66.0569 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
66.0569 €

Surface Schuko-style outlets, type Mennekes 1008.

Splashproof to IP 44, can be mount vertically and in-line, with groove and slider, round hinged lid and hammer logo, compliant with DIN 49440-1; Cable entries: M 20 x 1.5 mm on top with cable gland and M 20 x 1.5 mm dummy plug on the bottom. Contacts: plug-in terminals1.5 to 2.5 mm². Connections: 2 P + E, 16 A/230 V. Version: colored and impact resistant plastic (AMAPLAST). Dimensions: W 54, H 53, D 60 mm.

Type: 10082, outlet, blue

Technical specifications
Connection clamp connection
Version surface mount german schuko-style socket
Colour blue
Hinged cover available Yes
Country code Germany
Nominal power 16 A/250 V
Degree of protection (IP) IP44
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Version
Country code
Connection
Nominal power
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Version
Country code
Connection
Nominal power
Degree of protection (IP)