Version | surface mount housing | |
Width | 80 mm | |
Colour | gray | |
Suitable for | beacon 801 | |
Weight | 293 g | |
Height | 60 mm | |
Length | 266 mm |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available