AK-510100-025-S | DIGITUS
Audio connecting cable, 3.5 mm-stereo plug, straight to 3.5 mm-stereo plug, straight, 2,5 m, nickel-plated, black
Order No.: 13M3514
EAN: 4016032330929
MPN:
AK-510100-025-S
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Available in 7 Days: 787 pcs.
Leadtime: 1 Week **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.5109 €
50 pcs.
2.2610 €
100 pcs.
2.1301 €
500 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Audio cables, type Assmann AK-510100-025-S.
With two 3.5 mm stereo phono plugs, molded; Cable type: CCS, 2 x 0.10/10. Length: 2.5 m. Color: black.
Type: AK-510100-025-S, audio cable
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 3.5 mm-stereo plug, straight | |
Colour | black | |
Cable length | 2.5 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |