603 01 08 T20 | Thora
Attenuation bead, 100 MHz, 30 Ω, 603 01 08 T20
Unit Price (€ / pc.)
0.4879 € *
Available: 112 pcs.
Leadtime: 2 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
250 pcs.
0.3070 €
1000 pcs.
0.2820 €
2000 pcs.
0.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Attenuation beads, type Thora 603.
Base material: NiZn (type 6030106 MnZn).
Technical attributes (type, dimensions A (outer D), C (hole D), B (length), material): 6030108, A 2.8, C 1.1, B 2.9 mm, T20
Technical specifications
Impedance | 30 Ω | |
Length | 2.9 mm | |
Measuring frequency | 100 MHz |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85049011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |