AT89C51ED2-SLSUM | Microchip
80C51 microcontroller, 8 bit, 60 MHz, PLCC-44, AT89C51ED2-SLSUM
CMOS 8-bit microcontroller, AT89C51ED2-SLSUM, ATMEL
The AT89C51ED2-SLSUM is a high performance CMOS Flash single chip 8-bit microcontroller. It contains a 64-Kbyte Flash memory block for code and for data. This product has 2 software-selectable modes of reduced activity and an 8-bit clock prescaler for further reduction in power consumption.
Features
- Integrated power monitor
- High-speed architecture
- Dual data pointer
- SPI interface
- Hardware watchdog timer
Number of I/Os | 34 | |
Number of pins | 44 | |
Version | Flash | |
Enclosure | PLCC-44 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | 80C51 | |
Data RAM Size | 2 KB | |
Voltage | 2.7-5.5 V | |
Memory size | 64 KB | |
Clock frequency | 60 MHz |
Country of origin | TW |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 27 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |