F 20 S | Inspection labels, plates and tapes
Rub-on symbols, letters/numbers 2.0 mm, (L x W) 90 x 250 mm, F 20 S
Order No.: 13L7681
EAN: 4099891423742
MPN:
F 20 S
Unit Price (€ / pck.)
5.2122 € *
Available: 9 pck.
Leadtime: 3 Weeks **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pck.
5.2122 €
10 pck.
4.5934 €
100 pck.
4.0222 €
250 pck.
3.8556 €
1000 pck.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortments of rub-on letters and numbers, type Seno 2007.
Large and small letters A to Z, numbers from 0 to 9; Sheet: 90 mm x 250 mm.
With black characters, type 2007 F.
Type: 2007 F 20, rub-on labeling, font height 2.0 mm
Technical specifications
Type of labeling | letters/numbers 2.0 mm | |
Version | Rub-on symbols | |
Width | 250 mm | |
Colour | black on white | |
Length | 90 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 49089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |