Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

55 A, tweezers for TO 18

Order No. 06 L 2641

piece
Total

€ 20.47
There are 36 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 20.468 € 19.04
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Country of origin Switzerland
Customs tariff number 82032000
The above illustration may deviate

Tweezers, type Ideal 55 A.

For assembly tasks, anti-magnetic, for round components and TO18 packages; Length: 120 mm.

Type: 55 A, tweezers for TO 18

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)