09200009925 | Harting
Adapter plate for D-Sub plug, 09200009925
Unit Price (€ / pc.)
8.1634 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Mounting sets for heavy-duty connector housings, type 0920.
For mounting 25-polee and 37-polee Sub-D connectors in housing series Han, the 25-polee connectors are installed in housing series Han 10 A, and 37-polee in housing series Han 16 A.
Technical specifications
Suitable for | D-Sub plug | |
Accessory Type | adapter plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |