35 32 115 ESD | Knipex

ESD-Electronics gripper pliers, L 115 mm, 70 g, 35 32 115 ESD

Order No.: 05L2650
EAN: 4003773024859
MPN:
35 32 115 ESD
3532115ESD
Knipex
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
37.3660 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
37.37 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3660 €
6 pcs.
33.6294 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round Nose and Pointed Nose Pliers , 35 32 115 ESD, Knipex

Features

  • Precision pliers for fine assembly work, e g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Push through precision joint
  • Smooth ground gripping surfaces
Technical specifications
Version Electronics gripper pliers
Jaw lenght 22.5 mm
ESD protection Yes
Weight 70 g
Length 115 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weight
Version
Length
Jaw lenght
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Length
Jaw lenght
1000V Insulated
ESD protection
ESD-Electronics gripper pliers, L 115 mm, 70 g, 35 32 115 ESD
Order No.:
 05L2650
Manufacturer:
 Knipex
Manufacturer SKU:
 35 32 115 ESD
Available: 1 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 37.37 € *
1 pcs.
37.3660 €
6 pcs.
33.6294 €
70 g
Electronics gripper pliers
115 mm
22.5 mm
No
Yes
ESD-Electronics gripper pliers, L 115 mm, 70 g, 35 42 115 ESD
Order No.:
 05L2654
Manufacturer:
 Knipex
Manufacturer SKU:
 35 42 115 ESD
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 40.34 € *
1 pcs.
40.3410 €
6 pcs.
36.3069 €
70 g
Electronics gripper pliers
115 mm
22.5 mm
No
Yes