POLYMAX EXP.SCHWARZ KART. 425G | UHU

Mounting adhesive and sealant, UHU POLY MAX EXPRESS, black, 47200, 425 g cartridge

Order No.: 12L705
EAN: 4026700472004
MPN:
POLYMAX EXP.SCHWARZ KART. 425G
47200
UHU
default L
Image may differ
Unit Price (€ / pc.)
14.3633 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
14.36 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3633 €
10 pcs.
12.6378 €
50 pcs.
11.7810 €
150 pcs.
11.2574 €
500 pcs.
10.6862 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting adhesives and sealants, UHU POLY MAX.

Universal high-quality mounting adhesive and sealing compound for indoor and outdoor applications. Glues, bonds and seals almost any (construction) material on almost any surface (smooth, porous and non-porous surfaces), sustained flexible, solvent-free, acid-free, odorless, water-proof and resistant against weathering, can be painted after hardening (test beforehand), no shrinkage, bridges gaps, resistant against dampness and chemicals; Base: Silanized polymer. Viscosity: pasty. Solid matter content: 100%. Shrinkage: 0 %. Elongation at fracture: approx. 250 %. Thermal resistance: –40°C to +100°C,

UHU POLY MAX EXPRESS.

Ultra-fast hardening and good UV resistance; Skin formation time: approx. 10 to 15 min. Pot time: 30 minutes. Hardening: 2.0 mm/24 h at 20 °C. Density: 1.41 g/cm². Hardness (Shore A): approx. 60. Tensile strength: 260 N/cm³. Shearing strength: 340 N/cm³.

Type: 47200, POLY MAX EXPRESS, black, 425 g cartridge

Technical specifications
Version mounting adhesive and sealant
Container cartridge
Colour black
Contents 425 g
Consistency of the Material pasty
Logistics
Country of origin NL
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Supplemental Hazard
information:

  • EUH210 Safety data sheet available on request
Variations
Colour
Contents
Container
Version
Consistency of the Material
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Contents
Container
Version
Consistency of the Material