EASI AB200 | Kendrion Kuhnke

AS interface module, pneumatic

Order No.: 64G852
EAN: 4099891493462
MPN:
EASI AB200
Series: EASI BOX
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
297.3096 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
297.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
297.3096 €

Pneumatic AS interface modules, type Kuhnke AirBox.

AirBox field modules with digital inputs and pneumatic outputs; Operating voltage: 26.5 to 31.6 VDC (yellow cable). Sensor supply: AS-i. Voltage range: 18 to 30 VDC. Pressure range: 2.0 to 8.0 bar. Ambient temperatures: 0 to +55 °C. AS-i specification: 2.0. Degree of protection: IP 65/67.

EASi AirBox 1/32, extended address range.

2 or 4 digital inputs, 2 independently controllable 3/2-way valves; Configuration: 7/A/7/E. Current consumption: max. 200 mA. Air flow rate: 350 to 550 Nl/min (at 6.0 bar). Dimensions: 80 x 45 x 48 mm (L x B x H).

Technical attributes (type, exhaust air, AS-I cable color, stability): EASi AB200, filtered, yellow/yellow, monostable

Technical specifications
Number of inputs 4
AS-i-Specification 2.0
Pressure range 2-8 bar
Voltage 18-30 VDC
Logistics
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
AS-i-Specification
Number of inputs
Voltage
Pressure range
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
AS-i-Specification
Number of inputs
Voltage
Pressure range
AS interface module, pneumatic
Order No.:
 64G856
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 EASI AB210
Available: 0 pcs. Leadtime: On Request **
Total Price: 297.31 € *
1 pcs.
297.3096 €
2.0
4
18-30 VDC
2-8 bar
AS interface module, pneumatic
Order No.:
 64G852
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 EASI AB200
Available: 0 pcs. Leadtime: On Request **
Total Price: 297.31 € *
1 pcs.
297.3096 €
2.0
4
18-30 VDC
2-8 bar
AS interface module, pneumatic
Order No.:
 64G850
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 EASI AB100
Available: 0 pcs. Leadtime: On Request **
Total Price: 297.31 € *
1 pcs.
297.3096 €
2.0
4
18-30 VDC
2-8 bar
AS interface module, pneumatic
Order No.:
 64G854
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 EASI AB220
Available: 0 pcs. Leadtime: On Request **
Total Price: 297.31 € *
1 pcs.
297.3096 €
2.0
4
18-30 VDC
2-8 bar