Pneumatic AS interface-modul
type: AirBox 32-S-SW-MO
4 digital inputs, 2 independently controllable 3/2-way valves; Configuration: 7/F/F/F. Current consumption: max. 200 mA. Voltage: 20 to 30 VDC (black cable), air flow rate: 350 to 550 Nl/min (at 6.0 bar). Dimensions: 80 x 45 x 48 mm (L x B x H), ducted, yellow/black, monostable
Number of inputs | 4 | |
AS-i-Specification | 2.0 | |
Pressure range | 2-8 bar | |
Voltage | 18-30 VDC |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available