AIRBOX 1-F-GE-MO-GH | Kendrion Kuhnke
AS interface module, pneumatic
Unit Price (€ / pc.)
497.2534 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Pneumatic AS Interface modul
type: AirBox 1-F-GE-MO-GH
2 digital inputs, 2 independently controllable 3/2-way valves; Configuration: 3/F/F/F. Current consumption: max. 200 mA. Air flow rate: 350 to 550 Nl/min (at 6.0 bar). Dimensions: 80 x 45 x 48 mm (L x B x H), filtered, yellow/yellow, monostable.
Technical specifications
Number of inputs | 2 | |
AS-i-Specification | 2.0 | |
Pressure range | 2-8 bar | |
Voltage | 18-30 VDC |
Download
Logistics
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |