A4220000 | OKW
Arrow disc for rotary knobs size 20, A4220000
Unit Price (€ / pc.)
0.8449 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding arrow disks, size 20, type 4220.
Without edge. With projecting arrow; Dimensions: a 13, b 20, c 12 mm.
Technical attributes (type, color, shaft diameter (SD)): 000, black
Technical specifications
Suitable for | rotary knobs size 20 | |
Accessory Type | arrow disc |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |