A4231008 | OKW

Arrow disc for rotary knobs size 31, A4231008

Order No.: 28H140
EAN: 4099889349368
MPN:
A4231008
Pfeilscheibe 31, staubgrau, KKS
OKW
default L
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 149 pcs.
Leadtime: 2 Weeks **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9282 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding arrow disks, size 31, type 4231.

Without edge. With projecting arrow; Dimensions: a 19.5, b 31, c 16.5 mm.

Technical attributes (type, color, shaft diameter (SD)): 008, dusty gray

Technical specifications
Suitable for rotary knobs size 31
Accessory Type arrow disc
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Arrow disc for rotary knobs size 31, A4231002
Order No.:
 28H135
Manufacturer:
 OKW
Manufacturer SKU:
 A4231002
Available: 20 pcs. Leadtime: 2 Weeks **
Total Price: 8.45 € *
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
arrow disc
rotary knobs size 31
Arrow disc for rotary knobs size 31, A4231000
Order No.:
 28H130
Manufacturer:
 OKW
Manufacturer SKU:
 A4231000
Available: 420 pcs. Leadtime: On Request **
Total Price: 8.45 € *
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
arrow disc
rotary knobs size 31
Arrow disc for rotary knobs size 31, A4231008
Order No.:
 28H140
Manufacturer:
 OKW
Manufacturer SKU:
 A4231008
Available: 149 pcs. Leadtime: 2 Weeks **
Total Price: 9.28 € *
10 pcs.
0.9282 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
1000 pcs.
0.6188 €
arrow disc
rotary knobs size 31