1593HAMGAL2TBU | Hammond
ABS enclosure, (L x W x H) 145 x 78 x 45 mm, blue/transparent, 1593HAMGAL2TBU
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: 1 Week **
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.8540 €
50 pcs.
7.0686 €
100 pcs.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1593HAMGAL2TBU, Hammond
Arduino Galileo GEN 2 Enclosure with General Purpose ABS material and length of 145 mm
Technical specifications
Width | 78 mm | |
Colour | blue/transparent | |
Height | 45 mm | |
Length | 145 mm | |
Material | ABS |
Download
Logistics
Country of origin | CA |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |