1593HAMEGG1TPU | Hammond
ABS enclosure, (L x W x H) 145 x 100 x 33 mm, purple/transparent, 1593HAMEGG1TPU
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Available in 7 Days: 21 pcs.
Leadtime: 1 Week **
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.8667 €
50 pcs.
5.2717 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1593HAMEGG1TPU, Hammond
Arduino Board Platform with General Purpose ABS material and length of 145 mm
Technical specifications
Width | 100 mm | |
Colour | purple/transparent | |
Height | 33 mm | |
Length | 145 mm | |
Material | ABS |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |