Arbitrary waveform generators PeakTech 4165.
With graphic menu control, TFT digital display (10 cm, 3.9"), two separate output channels, integrated waveform editor, channel coupling, Sweep and Burst function, menu-controlled frequency counter (200 MHz); Distortion: less than –40 dBc. Total distortion: less than 0.2 %. Sampling rate: 120 MSa/s, 14 bits, 4096 Pts: Sampling ratio: 0.1 to 99.9 %. Frequency resolution: 1.0 µHz. Amplitude range: 1.0 mVpp to 20 Vpp. Modulation modes: AM, FM, PSK, FSK, PM, PWM, SUM, ASK, BPSK. Interfaces: USB Host, USB Device, RS-232. Operating voltage: 100 to 240 VAC, 50/60 Hz. Safety: EN 61010-1. Dimensions: 235 x 110 x 295 mm. Weight: approx. 3.0 kg. Supplied with power cable, USB cable, BNC cable, and software.
Technical attributes (type, frequency range, output signals): 4165, 1.0 µHz to 60 MHz, 250 MSa/s 14 bits
Display | TFT | |
Frequency range | 1 µHz-60 MHz | |
Interfaces | USB | |
Signal generator | DDS | |
Waveforms | Sinus, Square, Ramp, Noise, Arbitrary Waveform |
Country of origin | CN |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available