3593060002 | Rohde & Schwarz
Arbitrary function generator, HM 8150
Arbitrary function generators, type Hameg HM 8150.
Frequency range: 10 mHz to 12.5 MHz. Output voltage: 20 Vpp. Rise/decay time: < 10 ns, pulse width setting. Sampling rate: 40 MSa/s, burst, gate mode, external triggering, sweep, RS-232 interface. Accessories are listed at the end of the chapter. Supplied with power cable and operating instructions.
Type: HM 8150, arbitrary function generator
Display | LCD | |
Frequency range | 10 mHz-12.5 MHz | |
Interfaces | RS-232/USB | |
Waveforms | Sinus, Square, Ramp, Noise, Arbitrary Waveform |
Country of origin | DE |
Customs tariff number | 85432000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |