3593062202 | Rohde & Schwarz

HMF 2550, function generator, 10 µHz to 50 MHz

Order No.: 20K454
EAN: 4099891461355
MPN:
3593062202
HMF2550
Series: HMF
Rohde & Schwarz
default L
Image may differ
Unit Price (€ / pc.)
2,986.90 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,986.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,986.90 €

HMF 2550, function generator, 10 µHz to 50 MHz

frequency range: 10 µHz to 50MHz

Arbitrary generator: 250 MSa/s, 14-bit, 256 kPts

Output voltage: 5.0 mVpp to 10 Vpp

Signal shapes: sine-wave, square, pulse, ramp, triangular, arbitrary including standard trends (white/pink noise etc.)

Functions: Burst, Sweep, Gating, external triggering, electrically isolated USB/RS-232 dual interface and front-panel USB port

Power consumption: 30 W

Operating temperatures: - 5.0 to +40 °C

Dimensions: W 285, H 75, D 365 mm

Weight: 3.4 kg.

Technical specifications
Display TFT
Frequency range 10 µHz-50 MHz
Interfaces RS-232/USB
Waveforms Sinus, Square, Ramp, Noise, Arbitrary Waveform
Logistics
Country of origin DE
Customs tariff number 85432000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Frequency range
Interfaces
Display
Waveforms
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Frequency range
Interfaces
Display
Waveforms
HMF 2550, function generator, 10 µHz to 50 MHz
Order No.:
 20K454
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 3593062202
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 2,986.90 € *
1 pcs.
2,986.90 €
10 µHz-50 MHz
RS-232/USB
TFT
Sinus, Square, Ramp, Noise, Arbitrary Waveform
HMF 2525, function generator, 10 µHz to 25 MHz
Order No.:
 20K452
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 3593061602
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 2,463.30 € *
1 pcs.
2,463.30 €
10 µHz-25 MHz
RS-232/USB
TFT
Sinus, Square, Ramp, Noise, Arbitrary Waveform