Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Appliance power cord, South Africa, 2.5 m, black

  • Country code: South Africa
  • Length: 2.5 m
  • Colour: black

Order No. 88 F 408

Manufacturer name

FELLER

Manufacturer No.

ZA/3-H05VVF3G100-C13W/2,50M SW9005

piece
Total

€ 9.66
There are 481 piece in stock
Delivery:

scale from 1 from 25 from 100 from 250 from 500
Price* per piece € 9.6628 € 8.5918 € 7.5208 € 6.9853 € 6.4498
product.detail.add.UNDEFINED

Technical features

South Africa
2.5 m
black
Angled
Angled
H05VV-F 3G1,00 mm²
SABS 164-1
IEC 60320
1 mm²
10 A

Manufacturer information

Manufacturer name FELLER
Manufacturer number ZA/3-H05VVF3G100-C13W/2,50M SW9005
Country of origin Austria
Customs tariff number 85444290
The above illustration may deviate

 Geräteanschlussleitung

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (Date not available)