498G-SVT3X18AWG-C13/2,00M SW9005 | FELLER
Device connection line, North America, plug type B, straight on C13 jack, straight, SVT 3 x AWG 18, black, 2 m
Order No.: 88F3361
EAN: 4099891097219
MPN:
498G-SVT3X18AWG-C13/2,00M SW9005
Unit Price (€ / pc.)
5.5454 € *
Available: 149 pcs.
Next delivery: 2,398 pcs. on 2024-05-03
Leadtime: 12 Weeks **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
4.8790 €
100 pcs.
4.2840 €
250 pcs.
4.1055 €
1000 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables to US standard, type Feller 498 G/C13.
Straight plug to NEMA 5-15 to straight IEC cord connector to EN 60320/C13; Cable type: SVT3x18AWG. Rated voltage: 125 VAC. Rated current: 10 A.
Type: black, 2.0 m
Technical specifications
Connection (1) | plug type B, straight | |
Connection (2) | C13 jack, straight | |
Version | power cord | |
AWG cross-section | AWG 18 | |
Colour | black | |
Cable type | SVT 3 x AWG 18 | |
Cable length | 2 m | |
Country code | North America | |
Cable cross-section | 1.25 mm² | |
Rated current | 10 A | |
Standard connection 1 | NEMA 5-15 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |