Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Appliance power cord, Great Britain, 5 m, black

  • Country code: Great Britain
  • Length: 5 m
  • Colour: black

Order No. 88 F 3075

Manufacturer name

HAWA Hans Wagner

Manufacturer No.

R6225

piece
Total

€ 10.29
There are 414 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 250
Price* per piece € 10.2935 € 8.7465 € 7.854 € 7.021 € 6.902
product.detail.add.UNDEFINED

Technical features

Great Britain
5 m
black
Angled
Angled
H05VV-F 3G1.0 mm²
BS 1363
IEC 60320
1 mm²
10 A

Manufacturer information

Manufacturer name HAWA Hans Wagner
Manufacturer number R6225
Country of origin China
Customs tariff number 85444290
The above illustration may deviate

Geräteanschlussleitung

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)