Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Appliance power cable for high-end audio applications, Europe, 1.2 m, German Schuko-style plug, mounted

  • Connection 1 design: Straight 
  • Port version (2): C13 coupling, mounted 
  • Connection 2 design: Straight 
  • Rated current: 10 A
  • Unique characteristic: for high-end audio applications 
Order No. 88 F 4000
Manufacturer No. 10498
piece
Total

€ 533.12
There are 2 piece in stock
Delivery:

scale from 1 from 5 from 10
Price* per piece € 533.12 € 442.68 € 380.80
product.detail.add.UNDEFINED

Appliance power cables to IEC 2 for high-end audio applications, type TTAF.

Prime quality, developed for high-grade high-end equipment; Contacts: Rhodium-plated. Conductor: ultra pure OFC stranded copper wire. Shielding: per wire and overall shielding. Insulation: triple. Outer insulation: stable PUR in robust fabric. Rated current: 10 A. Rated voltage: 250 V. Capacitance: 73 pF/m. Resistance: 8.0 ohm/km. Cable length: 1.2 m.

 

Type: 10498, high-end appliance power cable

Country code Europe
Length 1.2 m
Port version (1) German Schuko-style plug, mounted
Connection 1 design Straight
Port version (2) C13 coupling, mounted
Connection 2 design Straight
Rated current 10 A
Unique characteristic for high-end audio applications
The above illustration may deviate
Other versions