EP0101003 | ESD PROTECT
ESD ground contact connector, 1 x 4.0 mm and 2 x 10 mm snap-on terminals, 23.0.60278
Order No.: 06L9191
EAN: 4099891439576
MPN:
EP0101003
ESD Erdungsbl.S.2xDK10mm,1x4mm
Unit Price (€ / pc.)
30.4759 € *
Available: 11 pcs.
Leadtime: 3 Weeks **
Total Price:
30.48 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4759 €
5 pcs.
28.6552 €
15 pcs.
27.5485 €
50 pcs.
26.3347 €
150 pcs.
25.2399 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD ground contact connectors, type ESD-Protect 602.
With 3 terminals, connector with plastic retaining pins; Safety resistance per terminal: 1.0 Mohm. Dimensions: 63 x 49 x 49 mm.
Technical attributes (type, snap-on terminals): 23.0.60278, 1 x 4.0 mm, 2 x 10 mm
Technical specifications
Connection | 3 x push button | |
Version | Antistatic protective contact plug | |
Push button diameter | 10 mm | |
Cable length | 0.063 m |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |