A6600064 | OKW
Anti-twist insert for 6/4.6 mm shafts, A6600064
Order No.: 26H935
EAN: 4099889349054
MPN:
A6600064
Verdrehungsschutz 6/4,6
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
25 pcs.
1.2376 €
100 pcs.
1.1424 €
250 pcs.
1.0829 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding anti-rotation inserts, type 6600.
For torsion-proof mounting of knobs on shaft profiles with a flat side; Shaft receptacle: 6.0/4.6 mm.
Technical attributes (type, color, shaft diameter (SD)): 064, anti–rotation insert
Technical specifications
Suitable for | 6/4.6 mm shafts | |
Accessory Type | anti-twist insert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |