100001204 | Telegärtner
Bend protection grommet, cable Ø 6 mm, without detent lever protection, L 22.35 mm, plastic, blue
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4046 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessory for Network and Telecommunications Connectors, B00081C0031, Telegärtner
Cable boot for MP8 FS (J00026A0165)
FEATURES
- blue RAL 5015
- without latch protection
- Ø 6.0 mm
Technical specifications
Version | without detent lever protection | |
Colour | blue | |
Cable diameter | 6 mm | |
Length | 22.35 mm | |
Material | plastic |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |