F 7 TWGG | Coaxial Connectors

F plug 75 Ω, straight, F 7 TWGG

Order No.: 71N793
EAN: 4099889830637
MPN:
F 7 TWGG
default L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.357 € *
Available: 642 pcs.
Leadtime: On Request **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.357 €

Waterproof 75 ohm F-type connectors, type F 7 TWGG.

Connectors, waterproof at both ends, with two separate ring seals and additional rear screw fitting, for cable group D 6.8 to 7.2 mm. Made of nickel-plated brass.

Type: F 7 TWGG, connector

Technical specifications
Version plug
Design straight
Impedance 75 Ω
Connector F
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Connector
Version
Impedance
Cable Group
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Connector
Version
Impedance
Cable Group
Contact connection
F plug 75 Ω, straight, F 7 TWGG
Order No.:
 71N793
Manufacturer SKU:
 F 7 TWGG
Available: 642 pcs. Leadtime: On Request **
Total Price: 0.36 € *
1 pcs.
0.357 €
straight
F
plug
75 Ω