KOS 3 N WS | Hirschmann Automation and Control
IEC plug 75 Ω, RG-59, screw connection, straight, KOS 3 N WS
75 ohm IEC connectors, type Hirschmann KOS 3 N.
With screw terminal for the inner conductor and strain relief, for coax cable with maximum outer diameter of 7.8 mm; Color: white.
Type: KOS 3 N, connector
Version | plug | |
Design | straight | |
Impedance | 75 Ω | |
Cable Group | RG-59 | |
Contact connection | screw connection | |
Connector | IEC |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |