KOKWI 3 WS | Hirschmann Automation and Control
IEC socket 75 Ω, KOKA 702, 709, 799, 2200 SAT, F6 TSV, screw connection, angled, KOKWI 3 WS
Order No.: 71N722
EAN: 4099889830583
MPN:
KOKWI 3 WS
Unit Price (€ / pc.)
2.142 € *
Available: 47 pcs.
Leadtime: 4 Weeks **
75 ohm IEC jacks, type Hirschmann KOKWI 3.
With screw terminals for the inner conductor and strain relief, for coax cable with maximum outer diameter of 7.2 mm; Color: white.
Type: KOKWI 3, jack
Technical specifications
Version | socket | |
Design | angled | |
Impedance | 75 Ω | |
Cable Group | KOKA 702, 709, 799, 2200 SAT, F6 TSV | |
Contact connection | screw connection | |
Connector | IEC |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366910 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |