64.225.02 | Kendrion Kuhnke

Connection plate

Order No.: 60G222
EAN: 4099891492045
MPN:
64.225.02
Series: 64
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
73.5182 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.52 € *
Price list
Quantity
Price per unit*
1 pcs.
73.5182 €
5 pcs.
69.1152 €
50 pcs.
61.1660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting panels, type 64.225.

With one G 1/8 fitting and 2 x M 5 outlets on one side.

Technical attributes (type, rated voltage, rated resistance, rated current): 64.225.02, double, A 50, B 42 mm

Technical specifications
Thread size M5
Accessory Type connection plate
Logistics
Country of origin IT
Customs tariff number 84819000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Thread size
Accessory Type
Length
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thread size
Accessory Type
Length
Connection plate
Order No.:
 60G220
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.225.01
Available: 0 pcs. Leadtime: On Request **
Total Price: 63.65 € *
1 pcs.
63.6531 €
5 pcs.
59.8332 €
50 pcs.
52.9550 €
G1/8
connection plate
33 mm
Connection plate
Order No.:
 60G222
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 64.225.02
Available: 0 pcs. Leadtime: On Request **
Total Price: 73.52 € *
1 pcs.
73.5182 €
5 pcs.
69.1152 €
50 pcs.
61.1660 €
M5
connection plate