932977100 | Hirschmann Automation and Control

Valve connector, DIN shape B, 2 pole + PE, 250 V, 0.25-1.5 mm², 932977100

Order No.: 51F551
EAN: 4002044215040
MPN:
932977100
GM 209 NJ SW
Series: GM
Hirschmann Automation and Control
default L
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 93 pcs.
Leadtime: 4 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connectors, 2-pole + PE, series GM.., type Hirschmann GM 20.

Contact arrangement to DIN EN 175 301-803-B or industrial standard (11 mm); Operating voltage: 250 V AC/DC. Operating current: 16 A. Contacts: 6.3 x 0.8 mm, CuZn. Cable gland: Pg 9 for cable diameters from 4.5 mm to 7.0 mm. Degree of soiling: 3. Vibration-proof interlock with M 3 x 35 center screw (also available as knurled screw). Wiring: screws, cable lug or ring solder lug. Degree of protection (in inserted and secured state): IP 65 to DIN 40050. Housing and contact block material: PA, black. Combustibility: UL 94 V-1(contact block UL 94 HB). Operating temperatures: –40 °C to +125 °C.

Cable jacks,angled, type GM.. 209 NJ.

Terminals: for max. 1.5 mm². Certifications: VDE, SEV, UL, CSA. Color: black.

Technical attributes (type, terminal assignment): GM 209 NJ, cable jack,angled, industrial standard

Technical specifications
Version DIN shape B
Wiring without circuit
LED display No
Cable cross-section 0.25-1.5 mm²
Rated voltage 250 V
Pin number 2 pole + PE
Degree of protection (IP) IP65
Type of locking central screw
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Version
Type of locking
Pin number
Rated voltage
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
Type of locking
Pin number
Rated voltage
Degree of protection (IP)
Valve connector, DIN shape B, 2 pole + PE, 250 V, 0.25-1.5 mm², 932977100
Order No.:
 51F551
Manufacturer:
 Hirschmann Automation and Control
Manufacturer SKU:
 932977100
Available: 93 pcs. Leadtime: 4 Weeks **
Total Price: 2.11 € *
1 pcs.
2.1063 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
0.25-1.5 mm²
DIN shape B
central screw
2 pole + PE
250 V
IP65