100024923 | Telegärtner

SMB socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, solder/crimp connection, angled, 100024923

Order No.: 77F900
EAN: 4018359126452
MPN:
100024923
J01191A0041
Series: SMB
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
9.4962 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
9.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4962 €

Coaxial connector, J01191A0041, Telegärtner

SSMB Angle Jack Crimp, G3 (RG-178B/U)

This product utilizes a snap coupling and is suitable for applications up to a frequency of 3 GHz. Connector designs are available for flexible cables like RG-316 and RG-178. Because of the small size, this connector has applications in small instruments and communication equipment.

Technical Data

  • Design: Jack
  • Connector type: SMB
  • Cable group: RG 178B/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version socket
Design angled
Impedance 50 Ω
Cable Group KX-21A, RG-178B/U, RG-196A/U
Contact connection solder/crimp connection
Contact material brass
Connector SMB
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 77F904

Manufacturer SKU:

 100024916

 

Available: 29 pcs. Next delivery: 20 pcs. on 2024-05-10 Leadtime: 4 Weeks **
7.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1876 €
10 pcs.
6.3189 €
100 pcs.
5.5573 €
250 pcs.
5.3193 €
1000 pcs.
4.9861 €
Variations
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance