100023971 | Telegärtner
N plug 50 Ω, RG-58C/U, solder/clamp, angled, 100023971
Coaxial connector, J01020C0122, Telegärtner
N Angle Plug G1 (RG-58C/U), G5 (RG-223/U), RG 141 A/U, RG-142 B/U
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: N
- Cable group: RG 58C/U
- Connection type: Solder/Clamp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Version | plug | |
Design | angled | |
Impedance | 50 Ω | |
Cable Group | RG-58C/U | |
Contact connection | solder/clamp | |
Contact material | brass | |
Connector | N |
Country of origin | DE |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Dodecamethylcyclohexasiloxane, Lead |