100027575 | Telegärtner

Mini UHF plug 50 Ω, UT-141, RG-402/U, EZ-141, solder/crimp connection, angled, 100027575

Order No.: 78F1512
EAN: 4018359257255
MPN:
100027575
J01045A0002Z
Series: Mini-UHF
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8532 €

Coaxial connector, J01045A0002, Telegärtner

Mini UHF Angle Plug Crimp G1 (RG-58C/U) solder/crimp

This product is a miniaturized version of the UHF connector, but has improved electrical performance. It has threaded coupling and can be used up to a frequency of 2.5 GHz. Applications for the Mini-UHF connector is in the area of mobile radios and mobile communications; especially in vehicles.

Technical Data

  • Design: Plug
  • Connector type: Mini-UHF
  • Cable group: RG 58C/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group UT-141, RG-402/U, EZ-141
Contact connection solder/crimp connection
Contact material brass
Connector mini UHF
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead