100027682 | Telegärtner

MCX plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, solder/crimp connection, angled, 100027682

Order No.: 77F932
EAN: 4018359258665
MPN:
100027682
J01270A0201Z
Series: MCX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3316 €

Coaxial connector, J01270A0201, Telegärtner

MCX Angle Plug Crimp G3 (RG-178B/U)

This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.

Technical Data

  • Design: Plug
  • Connector type: MCX
  • Cable group: RG 178B/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group KX-21A, RG-178B/U, RG-196A/U
Contact connection solder/crimp connection
Connector MCX
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Cable Group
Contact connection
Design
Connector
Version
Contact material
Impedance
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Contact connection
Design
Connector
Version
Contact material
Impedance
MCX plug 50 Ω, RD-316, solder/crimp connection, angled, 100027685
Order No.:
 77F935
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100027685
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.52 € *
1 pcs.
8.5204 €
10 pcs.
7.6636 €
50 pcs.
6.7711 €
100 pcs.
5.7477 €
RD-316
solder/crimp connection
angled
MCX
plug
50 Ω