100023738 | Telegärtner

TNC plug 50 Ω, RG-213/U, RG-214/U, solder/clamp, angled, 100023738

Order No.: 77F8154
EAN: 4018359399566
MPN:
100023738
J01010B0023
Series: TNC
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
39.7936 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.7936 €

Coaxial connector, J01010B0023, Telegärtner

TNC Angle Plug G42 (2.7/7.1), RG-213/U, AA-5886

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 213/U, RG 214/U
  • Connection type: Solder/Clamp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group RG-213/U, RG-214/U
Contact connection solder/clamp
Contact material brass
Connector TNC
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
TNC plug 50 Ω, RG-58C/U, crimp connection, angled, 100023700
Order No.:
 77F8498
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023700
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 27.01 € *
1 pcs.
27.0130 €
10 pcs.
23.7881 €
50 pcs.
22.1459 €
150 pcs.
21.1820 €
500 pcs.
20.1110 €
brass
RG-58C/U
crimp connection
angled
TNC
plug
50 Ω
TNC plug 50 Ω, RG-58C/U, solder/crimp connection, angled, 100023696
Order No.:
 77F8472
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023696
Available: 30 pcs. Leadtime: 3 Weeks **
Total Price: 10.97 € *
1 pcs.
10.9718 €
10 pcs.
9.6628 €
50 pcs.
8.9845 €
150 pcs.
8.6037 €
500 pcs.
8.1753 €
brass
RG-58C/U
solder/crimp connection
angled
TNC
plug
50 Ω