DS2-FGN | GW Instek
Function generator module, for oscilloscope GDS-2000A series, DS2-FGN
Unit Price (€ / pc.)
340.3400 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Function generator module, DS2-FGN, GW Instek
GW Instek DS2-FGN DDS Function Generator Module for Digital Storage Oscilloscope, 0.1Hz to 5MHz Frequency Range. DDS Function Generator, 3MHz, sine/square/triangle/pulse function. For GW Instek GDS-2000A Series
Technical specifications
Suitable for | oscilloscope GDS-2000A series | |
Accessory Type | Function generator module |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |