Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Analogue oscilloscope

Order No. 20 K 1109

Manufacturer name

Good Will Instrument

Manufacturer No.

GOS-630FC
01OS63FCH0GS

This product is no longer available.

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GOS-630FC
01OS63FCH0GS
GTIN 4719692500298
Country of origin Taiwan
The above illustration may deviate
GW Instek GOS-630FC General Purpose Portable Analog Oscilloscope with 5-Digit LCD Real-Time Frequency Counter, 30MHz Bandwidth, 2 Channels, Timebase Auto-Range Function, ALT Triggering
The Economic Oscilloscope GOS-630FC establishes a brand new benchmark for similar categories. New and innovative functions, including LCD Readout Display, Frequency Counter, and Auto Time-Base setting, are provided as standard features. With a 30MHz bandwidth and valuable features, GOS-630FC is priced at the basic Oscilloscope level. 1mV/div High Vertical Sensitivity is able to capture small signal variations in the input source. Additional functions, such as XY mode display, MAG function (Time based Magnified), and Z-axis Input, extend the application range of GOS-630FC to both education and industry fields.

The added values without being converted into extra cost make the GOS-630FC the most beneficial choice among the entry-level analog oscilloscopes available in today’s market.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions