Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Analogue oscilloscope

Order No. 20 K 1105
Manufacturer name Good Will Instrument
Manufacturer No. GOS-620FG
01OS62FGH0GS
piece
Total

€ 616.42
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 616.42
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GOS-620FG
01OS62FGH0GS
GTIN 4719692503879
Country of origin Taiwan
The above illustration may deviate
GW Instek GOS-620FG General Purpose Analog Oscilloscope with Built-in 1MHz Function Generator, 20MHz Bandwidth
The GOS-620FG is a general purpose analog oscilloscope with 20MHz bandwidth. Aside from the basic functions such as 1mV/div~5V vertical sensitivity, 0.2uS/div~0.5S/div horizontal sweep time, and practical Auto/Norm/TV-V/TV-H trigger modes, the GOS-620FG offers extra Function Generating which is required by most class experiments and production lines. The GOS-620FG is also capable of generating Sine/Square/Triangle waveforms in 0.1Hz~1MHz (7 range) frequency range with sine wave distortion as low as 2%.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions