Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Analogue oscilloscope

Order No. 20 K 1103
Manufacturer name Good Will Instrument
Manufacturer No. GOS-6103

€ 1,704.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 1
Price* per piece € 1,704.08

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GOS-6103
GTIN 4719692503862
Country of origin Taiwan
The above illustration may deviate
GW Instek GOS-6103 Portable Analog Oscilloscope, 100MHz Bandwidth, 2 Channels, Timebase Auto-Range Function, CRT with 16kV Accelerating Potential
The GOS-6100 Series is a 100MHz, two-channel, dual-sweep, and portable oscilloscope for general purpose use. A microprocessor-based operating system controls most of the functions of the instrument, including cursor readout and digitized panel setting.
On-screen alphanumeric readout and cursor function for voltage, time, frequency and phase measurement provide extraordinary operational convenience. The advance Time Base Auto-rang function conveniently acquires waveforms at the push of button (GOS-6103/ 6103C). Ten different user defined instrument settings (GOS-6103/ 6103C) can be saved and recalled without restriction.
The vertical deflection system has two input channels. Each channel has 11 basic deflection factors from 2mV to 5V per division. The horizontal deflection system provides single, dual or delayed sweeps from 0.5s to 50ns per division (delayed sweep, 50ms to 50ns per division). The trigger system provides stable triggering over the full bandwidth of the vertical deflection system.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions