2646ANALOGLF | BI Technologies
Analogue adjustment knob, 6.35 mm, 20, Plastic
Analog dial, type TT electronics/BI technologies 2646
20-turn, with center lock and bushing for 6.35 mm shaft.
Display: number of turns in a window, black scale ring (set off from the metal-colored housing)
Scale: Numerals 0 to 90 with increments of ten and additional 1 : 5 graduation, white on black
Housing (not the dial ring): metal-colored, dull
Knob: black plastic
Operating temperatures: - 55 to +71 °C
Outer diameter: 22.2 mm
Version | analog | |
diameter | 22.2 mm | |
Colour | black | |
For shaft diameter | 6.35 mm | |
Height | 22.9 mm | |
Material | plastic | |
max. number of revolutions | 20 |
Country of origin | JP |
Customs tariff number | 90291000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |