P 3201 | PeakTech
Analog multimeter P 3201, 10 A(DC), 10 A(AC), 500 VDC, 500 VAC, CAT III 600 V
Order No.: 24K5574
EAN: 4250569403590
MPN:
P 3201
3201
Unit Price (€ / pc.)
59.9641 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.96 € *
Price list
Quantity
Price per unit*
1 pcs.
59.9641 €
5 pcs.
56.3703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Analog Multimeter, 3201, PeakTech
This new analog Multimeter has a wide range of measurement functions, including AC and DC voltages, DC-current, a resistance measurement with continuity tester or a dB measurement.
Technical specifications
Version | analog multimeter | |
TRMS possible | No | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 200 MΩ | |
max. voltage measuring range (AC) | 500 V | |
max. voltage measuring range (DC) | 500 V | |
Surge voltage category | CAT III 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |