202112-10 | Amphenol RF

Amphenol RF 202112-10

Order No.: 81F1032
EAN: 4099889854138
MPN:
202112-10
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
100 pcs.
2.5585 €
500 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale

202112-10 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 202112-10 on our website. The manufacturer's description for the product 202112-10 is: SMA Cap for Female Connector, With Chain

More details about Amphenol RF 202112-10

  • Product Description: SMA Cap for Female Connector, With Chain
  • Product Type: Accessories
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 202112-10

  • Body Finish: Gold
  • Body Material: Brass
  • Gender: Plug
  • Chain: With Chain
Technical specifications
Suitable for SMA socket
Connector SMA
Accessory Type protective cap
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead