132360 | Amphenol RF
Amphenol RF 132360
Order No.: 81F1117
EAN: 4099889854930
MPN:
132360
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
25 pcs.
7.9373 €
100 pcs.
6.9615 €
250 pcs.
6.6997 €
1000 pcs.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
132360 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 132360 on our website. The manufacturer's description for the product 132360 is: SMA Terminator PlugMore details about Amphenol RF 132360
- Product Description: SMA Terminator Plug
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
max. frequency | 18 GHz | |
Connector | SMA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |