000-78400 | Amphenol RF

Amphenol RF 000-78400

Order No.: 81F2789
EAN: 4099889854268
MPN:
000-78400
Amphenol RF
Image not available
Image may differ
Unit Price (€ / pc.)
17.0289 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
17.0289 €

000-78400 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 000-78400 on our website. The manufacturer's description for the product 000-78400 is: TNC Jack Cap Without Chain

More details about Amphenol RF 000-78400

  • Product Description: TNC Jack Cap Without Chain
  • Product Type: Accessories
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 000-78400

  • Body Finish: Nickel
  • Body Material: Brass
  • Gender: Jack
  • Chain: Without Chain
Technical specifications
Suitable for TNC plug
Connector TNC
Accessory Type protective cap
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead