100023225 | Telegärtner
Socket, RJ45, 8 pole, 8P8C, Cat 6A, 100023225
Modular connector, RJ connector, J00029K0036, Telegärtner
AMJ Module K Cat.6A T568A
Features
- Cat.6A acc. to IEC 60603-7-51
- 10 Gigabit-Ethernet compliant (IEEE 802.3an)
- suitable for POE+ (Power Over Ethernet Plus)
- overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
- universal, world-wide available installation dimension for mounting cut-outs: 19.3x14.7 mm
Technical Data
- Connector type: RJ45 8(8)
- Design: Jack
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Version | socket | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |