100023197 | Telegärtner

Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 100023197

Order No.: 73F1145
EAN: 4018359399511
MPN:
100023197
J00029A2001
Series: DataVoice
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
7.7112 € *
Available: 55 pcs.
Leadtime: 2 Weeks **
Total Price:
7.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7112 €

Modular connector, RJ connector, J00029A2001, Telegärtner

AMJ-S Module Cat.6A T568B

Features

  • Cat.6A acc. to IEC 60603-7-51
  • 10 Gigabit-Ethernet compliant (IEEE 802.3an)
  • suitable for POE+ (Power Over Ethernet Plus)
  • overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
  • universal, world-wide available installation dimension for mounting cut-outs: 19.3x14.7 mm

Technical Data

  • Connector type: RJ45 8(8)
  • Design: Jack
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: silver
Technical specifications
Connection IDC connection
Version socket
Category Cat 6A
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Version
Pin number
Connection
Pole image
RJ-Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Version
Pin number
Connection
Pole image
RJ-Version
Socket, RJ45, 8 pole, 8P8C, Cat 6A, 100023225
Order No.:
 73F1341
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100023225
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.40 € *
1 pcs.
7.4018 €
Cat 6A
socket
8 pole
8P8C
RJ45