100023165 | Telegärtner
Socket, RJ45, 8 pole, 8P8C, Cat 6, 100023165
Modular connector, RJ connector, J00029A0061, Telegärtner
AMJ coupler K CAT. 6
Technical Data
- Connector type: RJ45/RJ12
- Design: Jack
Version | socket | |
Category | Cat 6 | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |