10066475 | Fischer Elektronik

Aluminum tubular enclosure, (L x W x H) 160 x 105 x 44 mm, black, 10066475

Order No.: 60H836
EAN: 4099889520064
MPN:
10066475
TUG05 160L SA
Series: TUG
Fischer Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
36.4140 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
36.41 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4140 €
5 pcs.
34.2244 €
15 pcs.
32.9154 €
50 pcs.
31.4636 €
150 pcs.
30.1427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular housings, type Fischer TUG 03../TUG 05.

With integrated guide grooves for PCBs (width 100 mm) and 5.08 mm grid (1HP). EMC compatible through surface with chromium-free, transparent passivation. Screwless assembly of the mounting straps; Housing: aluminum, anodized, black. Dimensions type 100L/160L: A 105, B 100,3, C 96,7, D 93, E 117, F 130 mm.

Type: TUG 05 160L SA, tube enclosure, 160 x 105 x 44 mm

Technical specifications
Width 105 mm
Colour black
Height 44 mm
Length 160 mm
Material aluminum
Logistics
Country of origin DE
Customs tariff number 73181595
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour